PTM535Z | |
---|---|
DigiKey Part Number | 1084-PTM535Z-ND |
Manufacturer | |
Manufacturer Product Number | PTM535Z |
Description | TRANSMITTER MODULE WITH ENHANCED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 2.4GHz 2dBm 250kbps PCB, Surface Mount Antenna Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | 250kbps | |
Power - Output | 2dBm | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.97000 | ¥124.97 |