Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Bluetooth | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.16000 | ¥366.16 |