113991082 | |
---|---|
DigiKey Part Number | 1597-113991082-ND |
Manufacturer | |
Manufacturer Product Number | 113991082 |
Description | SONOFF ZIGBEE 3.0 USB DONGLE PLU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Dongle 2.4GHz 802.15.4 Zigbee, Bluetooth Serial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Dongle | |
Modulation or Protocol | 802.15.4 Zigbee, Bluetooth | |
Frequency | 2.4GHz | |
Applications | Networking, Wireless Mesh Networks | |
Interface | Serial | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | WPA, WPA2 Security | |
Voltage - Supply | 5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.55000 | ¥179.55 |