4827 | |
---|---|
DigiKey Part Number | 1528-4827-ND |
Manufacturer | |
Manufacturer Product Number | 4827 |
Description | COMBINATION WIFI + BLUETOOTH 4.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Adapter 802.11 b/g/n, Bluetooth v4.0 USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | 802.11 b/g/n, Bluetooth v4.0 | |
Frequency | - | |
Applications | Bluetooth v4.0, WLAN, Wireless LAN | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |