BT851 | |
---|---|
DigiKey Part Number | BT851-ND |
Manufacturer | |
Manufacturer Product Number | BT851 |
Description | RF BLUETOOTH V5.0 USB 2.4GHZ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.4GHz Bluetooth v5.0 USB 3Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v5.0 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -94dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 3Mbps | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.85000 | ¥131.85 |
50 | ¥128.35300 | ¥6,417.65 |