TEL0145 | |
---|---|
DigiKey Part Number | 1738-TEL0145-ND |
Manufacturer | |
Manufacturer Product Number | TEL0145 |
Description | USB DUAL BAND WIFI NETWORK CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Network Card 2.412GHz ~ 2.4835GHz, 5.15GHz ~ 5.825GHz 802.11 b/g/-c USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Network Card | |
Modulation or Protocol | 802.11 b/g/-c | |
Frequency | 2.412GHz ~ 2.4835GHz, 5.15GHz ~ 5.825GHz | |
Applications | Wireless | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |