DEMODISTANCE2GOLTOBO1 | |
---|---|
DigiKey Part Number | 448-DEMODISTANCE2GOLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMODISTANCE2GOLTOBO1 |
Description | EVAL BOARD FOR BGT24LTR11N16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - BGT24LTR11N16 Transceiver 24GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DEMODISTANCE2GOLTOBO1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 24GHz | |
For Use With/Related Products | BGT24LTR11N16 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,741.73000 | ¥1,741.73 |