ADF5904ACPZ | |
---|---|
DigiKey Part Number | 505-ADF5904ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5904ACPZ |
Description | 24GHZ 4 CHANNEL RX NON-IQ MMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver Radar 24GHz Down Converter 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5904ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Frequency | 24GHz | |
RF Type | Radar | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.90000 | ¥294.90 |
10 | ¥290.01100 | ¥2,900.11 |