ADF5904ACPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF5904ACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF5904ACPZ-RL7CT-ND - Cut Tape (CT) 505-ADF5904ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF5904ACPZ-RL7 |
Description | 24GHZ 4 CHANNEL RX NON-IQ MMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver Radar 24GHz Down Converter 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5904ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Receiver | |
Frequency | 24GHz | |
RF Type | Radar | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.33000 | ¥434.33 |
10 | ¥405.21900 | ¥4,052.19 |
25 | ¥388.23360 | ¥9,705.84 |
100 | ¥351.83810 | ¥35,183.81 |
250 | ¥339.70556 | ¥84,926.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥300.30547 | ¥450,458.21 |