AT04-08PA-MMBLK | |
---|---|
DigiKey Part Number | AT04-08PA-MMBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-MMBLK |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-MMBLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.30000 | ¥31.30 |
10 | ¥28.39200 | ¥283.92 |
25 | ¥26.88840 | ¥672.21 |
50 | ¥26.26220 | ¥1,313.11 |
100 | ¥25.01180 | ¥2,501.18 |
270 | ¥21.88533 | ¥5,909.04 |
540 | ¥21.26011 | ¥11,480.46 |
1,080 | ¥18.13358 | ¥19,584.27 |
2,700 | ¥16.88297 | ¥45,584.02 |