132136RP | |
---|---|
DigiKey Part Number | ACX1233-ND |
Manufacturer | |
Manufacturer Product Number | 132136RP |
Description | CONN RP-SMA RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132136RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 375 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.90000 | ¥89.90 |
10 | ¥80.88300 | ¥808.83 |
25 | ¥76.19360 | ¥1,904.84 |
50 | ¥74.23960 | ¥3,711.98 |
100 | ¥72.28650 | ¥7,228.65 |
300 | ¥64.47160 | ¥19,341.48 |
500 | ¥60.56438 | ¥30,282.19 |
1,000 | ¥53.53105 | ¥53,531.05 |