ST0628-40-501-B | |
---|---|
DigiKey Part Number | 115-ST0628-40-501-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0628-40-501-B |
Description | DUAL BAND EXTERNAL RF ANTENNA 86 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz IoT, LoRa, LPWAN, RFID, Sigfox Whip, Tilt RF Antenna 860MHz ~ 876MHz, 902MHz ~ 928MHz 3dBi, 2.4dBi RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 860MHz ~ 876MHz, 902MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 2.4dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.740" (222.00mm) | |
Applications | IoT, LoRa, LPWAN, RFID, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥57.54500 | ¥575.45 |
25 | ¥54.86680 | ¥1,371.67 |
100 | ¥47.63910 | ¥4,763.91 |
320 | ¥45.49797 | ¥14,559.35 |
640 | ¥41.48341 | ¥26,549.38 |
1,280 | ¥36.13077 | ¥46,247.39 |