095-902-515-036 | |
---|---|
DigiKey Part Number | 115-095-902-515-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-515-036 |
Description | CBL ASSY RPSMA JACK TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.48000 | ¥222.48 |
10 | ¥194.77500 | ¥1,947.75 |
25 | ¥186.36080 | ¥4,659.02 |
50 | ¥180.35060 | ¥9,017.53 |
100 | ¥174.33770 | ¥17,433.77 |
250 | ¥164.71920 | ¥41,179.80 |
500 | ¥159.91002 | ¥79,955.01 |