ST1226-20-501-A | |
---|---|
DigiKey Part Number | 115-ST1226-20-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1226-20-501-A |
Description | RF ANTENNA STICK RP-SMA PLUG SIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 1.5dBi RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥38.69800 | ¥386.98 |
25 | ¥36.58240 | ¥914.56 |
100 | ¥31.70610 | ¥3,170.61 |
250 | ¥30.08004 | ¥7,520.01 |
500 | ¥26.99086 | ¥13,495.43 |
1,000 | ¥22.76337 | ¥22,763.37 |
2,500 | ¥21.62516 | ¥54,062.90 |