ANT-2.4-LCW-RPS | |
---|---|
DigiKey Part Number | ANT-2.4-LCW-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-LCW-RPS |
Description | 2.4GHZ DIPOLE ANTENNA RP-SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz ISM, U-NII, WiFi, WLAN Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 2.8dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-LCW-RPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.8dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.272" (83.10mm) | |
Applications | ISM, U-NII, WiFi, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥29.07400 | ¥290.74 |
25 | ¥27.62880 | ¥690.72 |
100 | ¥26.26880 | ¥2,626.88 |
250 | ¥24.90892 | ¥6,227.23 |
500 | ¥24.01594 | ¥12,007.97 |