EXT-9166 | |
---|---|
DigiKey Part Number | 377-2312-ND |
Manufacturer | |
Manufacturer Product Number | EXT-9166 |
Description | BOX ALUM BLACK 4.13"L X 3.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 4.134" L x 3.937" W (105.00mm x 100.00mm) X 1.228" (31.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.134" L x 3.937" W (105.00mm x 100.00mm) | |
Height | 1.228" (31.20mm) | |
Area (L x W) | 16.2in² (105cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.071" (1.80mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.345 lb (156.49 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.36000 | ¥200.36 |
10 | ¥167.11400 | ¥1,671.14 |
100 | ¥154.59180 | ¥15,459.18 |