W9003 | |
---|---|
DigiKey Part Number | 553-W9003-ND |
Manufacturer | |
Manufacturer Product Number | W9003 |
Description | CBL ASSY U.FL-RPSMA JACK-PLUG 3" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.67000 | ¥40.67 |
10 | ¥31.07900 | ¥310.79 |
25 | ¥28.00920 | ¥700.23 |
50 | ¥25.93180 | ¥1,296.59 |
100 | ¥24.04500 | ¥2,404.50 |
250 | ¥21.81420 | ¥5,453.55 |
500 | ¥20.30844 | ¥10,154.22 |
1,000 | ¥18.94480 | ¥18,944.80 |
2,500 | ¥17.33908 | ¥43,347.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)