W9011 | |
---|---|
DigiKey Part Number | 553-W9011-ND |
Manufacturer | |
Manufacturer Product Number | W9011 |
Description | CBL ASSY U.FL-RPSMA JACK-PLG 11" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.000" (279.40mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.43000 | ¥33.43 |
20 | ¥30.33950 | ¥606.79 |
100 | ¥26.72940 | ¥2,672.94 |
1,000 | ¥19.37889 | ¥19,378.89 |
5,000 | ¥17.37419 | ¥86,870.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/459/W9006_tmb.jpg)