W1043 | |
---|---|
DigiKey Part Number | 553-1313-ND |
Manufacturer | |
Manufacturer Product Number | W1043 |
Description | RF ANT 2.4/5GHZ WHIP TILT 4.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz Bluetooth, WLAN, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz 2.5dBi, 3.5dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 3.5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.201" (157.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.00000 | ¥59.00 |
10 | ¥53.27700 | ¥532.77 |
30 | ¥50.80033 | ¥1,524.01 |
100 | ¥44.10860 | ¥4,410.86 |
250 | ¥43.62724 | ¥10,906.81 |