ANT-900-RP-2-A

DigiKey Part Number
1857-1002-ND
Manufacturer
Manufacturer Product Number
ANT-900-RP-2-A
Description
RF ANT 900MHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
900MHz ISM Whip, Tilt RF Antenna 880MHz ~ 960MHz 2.1dBi RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Datawave LLC
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
880MHz ~ 960MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
2.1dBi
Power - Max
30 W
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.528" (115.00mm)
Applications
ISM
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.92000¥33.92
Manufacturers Standard Package