2161960011 | |
---|---|
DigiKey Part Number | 900-2161960011-ND |
Manufacturer | |
Manufacturer Product Number | 2161960011 |
Description | MOLEX LORA EXTERNAL ANTENNA_F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa Whip, Tilt RF Antenna 905MHz ~ 925MHz 1.7dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 905MHz ~ 925MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 1.7dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | ISM, LoRa | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
10 | ¥33.99600 | ¥339.96 |
30 | ¥32.41800 | ¥972.54 |
100 | ¥28.14750 | ¥2,814.75 |
250 | ¥27.84048 | ¥6,960.12 |