ANT-916-CW-RCL-SMA | |
---|---|
DigiKey Part Number | 343-ANT-916-CW-RCL-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-CW-RCL-SMA |
Description | 915MHZ RGHT ANG DIPOLE WHIP SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LPWA Whip, Right Angle RF Antenna 902MHz ~ 930MHz 4.2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-CW-RCL-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -10.9dB | |
Gain | 4.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.846" (97.70mm) | |
Applications | ISM, LPWA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
250 | ¥64.52456 | ¥16,131.14 |
500 | ¥61.37896 | ¥30,689.48 |
1,000 | ¥58.55213 | ¥58,552.13 |