ANT-916-MHW-RPS-S | |
---|---|
DigiKey Part Number | ANT-916-MHW-RPS-S-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-MHW-RPS-S |
Description | RF ANT 916MHZ WHP CTR ADH 79" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa, Sensor Networks, SigFox Whip, Center-Fed Double RF Antenna 816MHz ~ 1.016GHz 5.4dBi RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 816MHz ~ 1.016GHz | |
Antenna Type | Whip, Center-Fed Double | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 5.4dBi | |
Features | Cable - 2m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 5.433" (138.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.57000 | ¥121.57 |