MFB9157NF | |
---|---|
DigiKey Part Number | 3299-MFB9157NF-ND |
Manufacturer | |
Manufacturer Product Number | MFB9157NF |
Description | RF ANT 902-928MHZ OMNI NF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa, LPWAN Dipole Antenna RF Antenna 902MHz ~ 928MHz 7dBi N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | 9.54dB | |
Gain | 7dBi | |
Power - Max | 150 W | |
Features | Cable - 609.6mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 94.752" (240.67cm) | |
Applications | ISM, LoRa, LPWAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,177.08000 | ¥1,177.08 |
10 | ¥1,121.42900 | ¥11,214.29 |
30 | ¥1,097.57233 | ¥32,927.17 |