BOA9025 | |
---|---|
DigiKey Part Number | 3299-BOA9025-ND |
Manufacturer | |
Manufacturer Product Number | BOA9025 |
Description | RF ANT 915MHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa, LPWAN Whip, Straight RF Antenna 902MHz ~ 928MHz 5.1dBi N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.1dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Mast Mount | |
Height (Max) | 55.000" (139.70cm) | |
Applications | ISM, LoRa, LPWAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,666.15000 | ¥3,666.15 |
10 | ¥3,555.91400 | ¥35,559.14 |