BOA9028 | |
---|---|
DigiKey Part Number | 3299-BOA9028-ND |
Manufacturer | |
Manufacturer Product Number | BOA9028 |
Description | RF ANT 915MHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa, LPWAN Whip, Straight RF Antenna 902MHz ~ 928MHz 8.1dBi N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.1dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Mast Mount | |
Height (Max) | 67.992" (172.70cm) | |
Applications | ISM, LoRa, LPWAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,438.06000 | ¥4,438.06 |
10 | ¥4,304.55700 | ¥43,045.57 |