ANT-916-OC-LG-SMA | |
---|---|
DigiKey Part Number | ANT-916-OC-LG-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-OC-LG-SMA |
Description | RF ANT 916MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa, Sensor Networks, SigFox Whip, Tilt RF Antenna 895MHz ~ 935MHz 2.2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-OC-LG-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 895MHz ~ 935MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.618" (193.50mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.30000 | ¥78.30 |
250 | ¥75.76692 | ¥18,941.73 |