ANT-DB1-RAF-RPS | |
---|---|
DigiKey Part Number | ANT-DB1-RAF-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-RAF-RPS |
Description | RF ANT 2.45GHZ/5.3GHZ WHIP TILT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.825GHz 2.5dBi, 4.6dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.5dBi, 4.6dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.130" (104.90mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |