APAMS-121 | |
---|---|
DigiKey Part Number | 535-12914-ND |
Manufacturer | |
Manufacturer Product Number | APAMS-121 |
Description | RF ANT 2.45GHZ/5.5GHZ WHIP TILT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz 2.5dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAMS-121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.386" (86.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.35000 | ¥51.35 |
10 | ¥46.08500 | ¥460.85 |
100 | ¥37.75560 | ¥3,775.56 |
1,000 | ¥27.10672 | ¥27,106.72 |