APAMBJ-135 | |
---|---|
DigiKey Part Number | 535-13005-ND |
Manufacturer | |
Manufacturer Product Number | APAMBJ-135 |
Description | RF ANT 2.4GHZ/5GHZ WHIP STR SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz Bluetooth, WLAN Whip, Straight RF Antenna 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAMBJ-135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.165" (55.00mm) | |
Applications | Bluetooth, WLAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.94000 | ¥68.94 |
10 | ¥47.27500 | ¥472.75 |
25 | ¥41.67960 | ¥1,041.99 |
100 | ¥35.42030 | ¥3,542.03 |
250 | ¥32.38520 | ¥8,096.30 |
500 | ¥30.53636 | ¥15,268.18 |
1,000 | ¥29.00105 | ¥29,001.05 |
2,500 | ¥27.78837 | ¥69,470.93 |