DELTA8A/X/SMAM/S/RP/17 | |
---|---|
DigiKey Part Number | DELTA8A/X/SMAM/S/RP/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA8A/X/SMAM/S/RP/17 |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 0dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥54.27200 | ¥542.72 |
25 | ¥51.74880 | ¥1,293.72 |
100 | ¥44.93320 | ¥4,493.32 |
250 | ¥42.91416 | ¥10,728.54 |
500 | ¥39.12736 | ¥19,563.68 |
1,000 | ¥34.07874 | ¥34,078.74 |
2,500 | ¥32.81657 | ¥82,041.43 |