WCM.01.0151 | |
---|---|
DigiKey Part Number | 931-1489-ND |
Manufacturer | |
Manufacturer Product Number | WCM.01.0151 |
Description | RF ANT 2.4GHZ MODULE RP-SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Wi-Fi Module RF Antenna 2.4GHz ~ 2.5GHz 5.4dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 0.646" (16.40mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
100 | ¥60.18860 | ¥6,018.86 |
500 | ¥49.30706 | ¥24,653.53 |
1,000 | ¥47.39428 | ¥47,394.28 |