WCM.02.0121 | |
---|---|
DigiKey Part Number | 931-WCM.02.0121-ND |
Manufacturer | |
Manufacturer Product Number | WCM.02.0121 |
Description | 2.4GHZ TWO MONOPOLE CONNECTOR MO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz General Purpose Module RF Antenna 2.4GHz ~ 2.5GHz 1.68dBi SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.68dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.264" (6.70mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.85000 | ¥211.85 |
100 | ¥199.60940 | ¥19,960.94 |