W3229 | |
---|---|
DigiKey Part Number | 553-W3229-ND |
Manufacturer | |
Manufacturer Product Number | W3229 |
Description | RF ANT 2.45GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 6.5dBi Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -7dB | |
Gain | 6.5dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥23.08100 | ¥230.81 |
40 | ¥21.81825 | ¥872.73 |
120 | ¥18.90808 | ¥2,268.97 |
280 | ¥17.93879 | ¥5,022.86 |
520 | ¥17.07142 | ¥8,877.14 |