WTSP.2400.25.4.A.40 | |
---|---|
DigiKey Part Number | 931-1616-ND |
Manufacturer | |
Manufacturer Product Number | WTSP.2400.25.4.A.40 |
Description | TERRABLAST WTSP.2400.25.4.40 25M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 4.93dBi Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.93dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.53000 | ¥98.53 |
100 | ¥92.83410 | ¥9,283.41 |
500 | ¥90.96302 | ¥45,481.51 |