WLP.4958.12.4.A.02 | |
---|---|
DigiKey Part Number | 931-1267-ND |
Manufacturer | |
Manufacturer Product Number | WLP.4958.12.4.A.02 |
Description | RF ANT 5.4GHZ CER PATCH PIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.4GHz WLAN, Zigbee™ Ceramic Patch RF Antenna 4.9GHz ~ 5.825GHz 6dBic Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.825GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
100 | ¥72.26030 | ¥7,226.03 |
500 | ¥60.35864 | ¥30,179.32 |