APAKN1304-S5517-T | |
---|---|
DigiKey Part Number | 535-14504-ND |
Manufacturer | |
Manufacturer Product Number | APAKN1304-S5517-T |
Description | RF ANT 5GHZ CER PATCH SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5GHz ISM, Wi-Fi Ceramic Patch RF Antenna 5.15GHz ~ 5.885GHz 6dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAKN1304-S5517-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | 5.15GHz ~ 5.885GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | ISM, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.52761 | ¥21,055.22 |