SM-LP-5002 | |
---|---|
DigiKey Part Number | SM-LP-5002-ND |
Manufacturer | |
Manufacturer Product Number | SM-LP-5002 |
Description | TRANSFORMER 3.8H SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SM-LP-5002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 3.8 H | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.504" W (9.00mm x 12.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.89000 | ¥25.89 |
10 | ¥21.00600 | ¥210.06 |
25 | ¥16.98680 | ¥424.67 |
53 | ¥15.91377 | ¥843.43 |
106 | ¥15.19877 | ¥1,611.07 |
265 | ¥14.75162 | ¥3,909.18 |
530 | ¥14.30462 | ¥7,581.45 |
1,007 | ¥13.85764 | ¥13,954.64 |
5,035 | ¥12.74005 | ¥64,146.15 |