RF Antennas

Results: 3
Termination
RP-SMA MaleSMA Male
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
DELTA8A/X/SMAM/S/RP/17
DELTA8A/X/SMAM/S/RP/17
RF ANT 2.4GHZ WHIP STR RP-SMA ML
Siretta Ltd
1,488
In Stock
1 : ¥60.10000
Bulk
Bulk
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Whip, Straight
1
2
-
0dBi
-
RP-SMA Male
-
Connector Mount
1.063" (27.00mm)
Bluetooth, WLAN, Zigbee™
DELTA8A/X/SMAM/S/S/17
DELTA8A/X/SMAM/S/S/17
RF ANT 2.4GHZ WHIP STR SMA MALE
Siretta Ltd
121
In Stock
1 : ¥60.10000
Bulk
Bulk
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Whip, Straight
1
2
-
0dBi
-
SMA Male
-
Connector Mount
1.063" (27.00mm)
Bluetooth, WLAN, Zigbee™
DELTA8A/X/SMAM/RP/S/17-GREY
DELTA8A/X/SMAM/RP/S/17 - GREY
RF ANT 2.4GHZ WHIP STR RP-SMA ML
Siretta Ltd
91
In Stock
1 : ¥60.10000
Bulk
Bulk
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Whip, Straight
1
2
-
0dBi
-
RP-SMA Male
-
Connector Mount
1.063" (27.00mm)
Bluetooth, WLAN, Zigbee™
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.