RN-SMA-S-RP | |
---|---|
DigiKey Part Number | 740-1039-ND |
Manufacturer | |
Manufacturer Product Number | RN-SMA-S-RP |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Whip, Straight RF Antenna 0.56dB RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.56dB | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.118" (28.40mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
25 | ¥49.90200 | ¥1,247.55 |
100 | ¥47.94690 | ¥4,794.69 |