ANT-DB1-LCD-RPS | |
---|---|
DigiKey Part Number | ANT-DB1-LCD-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-LCD-RPS |
Description | 2.4/5.8GHZ DIPOLE ANT RP-SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz ISM, U-NII, WiFi, WLAN Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz 2.8dBi, 2.92dBi, 4.5dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-LCD-RPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.8dBi, 2.92dBi, 4.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.272" (83.10mm) | |
Applications | ISM, U-NII, WiFi, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.61000 | ¥47.61 |
250 | ¥45.90656 | ¥11,476.64 |
500 | ¥43.99380 | ¥21,996.90 |