CAB.622 | |
---|---|
DigiKey Part Number | 931-1217-ND |
Manufacturer | |
Manufacturer Product Number | CAB.622 |
Description | CBL ASSY UMCC-RP-SMA JK-P 7.874" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | 105°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.01000 | ¥58.01 |
100 | ¥53.27250 | ¥5,327.25 |
500 | ¥51.39542 | ¥25,697.71 |