BC501SM-TR | |
---|---|
DigiKey Part Number | BC501SM-TR-ND - Tape & Reel (TR) BC501SM-TRCT-ND - Cut Tape (CT) BC501SM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC501SM-TR |
Description | BATT HOLDER COIN 12MM 1 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC501SM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.80300 | ¥98.03 |
50 | ¥8.62020 | ¥431.01 |
100 | ¥8.12440 | ¥812.44 |
250 | ¥7.47584 | ¥1,868.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.01824 | ¥3,509.12 |
1,000 | ¥6.56054 | ¥6,560.54 |
2,500 | ¥5.95027 | ¥14,875.67 |
5,000 | ¥5.49256 | ¥27,462.80 |