AP22913W6-7 | |
---|---|
DigiKey Part Number | AP22913W6-7DITR-ND - Tape & Reel (TR) AP22913W6-7DICT-ND - Cut Tape (CT) AP22913W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22913W6-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 84mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.94160 | ¥73.54 |
100 | ¥2.18990 | ¥218.99 |
250 | ¥1.98452 | ¥496.13 |
500 | ¥1.64244 | ¥821.22 |
1,000 | ¥1.23174 | ¥1,231.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12913 | ¥3,387.39 |
6,000 | ¥1.06070 | ¥6,364.20 |
15,000 | ¥0.99227 | ¥14,884.05 |
30,000 | ¥0.91015 | ¥27,304.50 |
75,000 | ¥0.87593 | ¥65,694.75 |