ABS09-32.768KHZ-7-T | |
---|---|
DigiKey Part Number | 535-9540-2-ND - Tape & Reel (TR) 535-9540-1-ND - Cut Tape (CT) 535-9540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS09-32.768KHZ-7-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS09-32.768KHZ-7-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.19500 | ¥91.95 |
50 | ¥8.59400 | ¥429.70 |
100 | ¥7.59490 | ¥759.49 |
500 | ¥7.19474 | ¥3,597.37 |
1,000 | ¥5.99570 | ¥5,995.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.79582 | ¥17,387.46 |
6,000 | ¥5.59595 | ¥33,575.70 |
15,000 | ¥5.39610 | ¥80,941.50 |