W9017BD0200 | |
---|---|
DigiKey Part Number | 553-W9017BD0200-ND |
Manufacturer | |
Manufacturer Product Number | W9017BD0200 |
Description | CBL ASSY SMA-MHF4 JCK-PLG 7.874" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to IPEX MHF4 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to IPEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | IPEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 7.1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.93000 | ¥46.93 |
20 | ¥42.60450 | ¥852.09 |
40 | ¥39.41350 | ¥1,576.54 |
100 | ¥37.53740 | ¥3,753.74 |
260 | ¥32.84492 | ¥8,539.68 |
500 | ¥31.90664 | ¥15,953.32 |
1,000 | ¥27.21455 | ¥27,214.55 |
2,500 | ¥25.33764 | ¥63,344.10 |