ANT-W63WS3-SMA | |
---|---|
DigiKey Part Number | 343-ANT-W63WS3-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63WS3-SMA |
Description | RF ANT 2.4/5/6GHZ WIFI6 TILT SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz, 6GHz 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Blade, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 2.4dBi, 5dBi, 5.3dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63WS3-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz, 6GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 3 | |
VSWR | 2.3, 1.8, 3.5 | |
Return Loss | -8.1dB, -10.9dB, -5.1dB | |
Gain | 2.4dBi, 5dBi, 5.3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.340" (135.70mm) | |
Applications | 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.50000 | ¥109.50 |
250 | ¥105.75548 | ¥26,438.87 |
500 | ¥100.73976 | ¥50,369.88 |