W9017BD0100 | |
---|---|
DigiKey Part Number | 553-W9017BD0100-ND |
Manufacturer | |
Manufacturer Product Number | W9017BD0100 |
Description | CBL ASSY SMA-MHF4 JCK-PLG 3.937" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to IPEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to IPEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | IPEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 7.1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.63000 | ¥42.63 |
20 | ¥38.72750 | ¥774.55 |
40 | ¥35.82950 | ¥1,433.18 |
100 | ¥34.12280 | ¥3,412.28 |
260 | ¥29.85746 | ¥7,762.94 |
500 | ¥29.00430 | ¥14,502.15 |
1,000 | ¥24.73899 | ¥24,738.99 |
2,500 | ¥23.03290 | ¥57,582.25 |