CAB.A02 | |
---|---|
DigiKey Part Number | 931-1100-ND |
Manufacturer | |
Manufacturer Product Number | CAB.A02 |
Description | CBL ASSY SMA-MHF3 JCK-PLG 3.740" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to W.FL, IPEX MHF3 0.81mm OD Coaxial Cable 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to W.FL, IPEX MHF3 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | W.FL, IPEX MHF3 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.740" (95.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.31000 | ¥56.31 |
100 | ¥54.87820 | ¥5,487.82 |
500 | ¥52.37598 | ¥26,187.99 |
1,000 | ¥45.40440 | ¥45,404.40 |