Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
50 | ¥5.94580 | ¥297.29 |
100 | ¥4.40020 | ¥440.02 |
1,000 | ¥3.32976 | ¥3,329.76 |
5,000 | ¥3.09189 | ¥15,459.45 |
10,000 | ¥3.02055 | ¥30,205.50 |